
FOA-CS4-11 | |
|---|---|
DigiKey Part Number | 5073-FOA-CS4-11-ND |
Manufacturer | |
Manufacturer Product Number | FOA-CS4-11 |
Description | CS QUAD CHANNEL (8F) ADAPTER, WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector CS Receptacle To CS Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | CS Receptacle | |
Convert To (Adapter End) | CS Receptacle | |
Simplex/Duplex | 8-Plex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange, Snap-In | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,60000 € | 34,60 € |
| Unit Price without VAT: | 34,60000 € |
|---|---|
| Unit Price with VAT: | 41,17400 € |

