
FOA-AM-SCFSTF | |
|---|---|
DigiKey Part Number | 5073-FOA-AM-SCFSTF-ND |
Manufacturer | |
Manufacturer Product Number | FOA-AM-SCFSTF |
Description | SC FEMALE TO ST FEMALE ADAPTER F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SC Receptacle To ST Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | ST Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange, Snap-In | |
Housing Material | Zinc Alloy | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,50000 € | 14,50 € |
| 10 | 12,32000 € | 123,20 € |
| 25 | 11,54840 € | 288,71 € |
| 50 | 10,99720 € | 549,86 € |
| 100 | 10,47260 € | 1.047,26 € |
| 250 | 9,81740 € | 2.454,35 € |
| 500 | 9,34936 € | 4.674,68 € |
| Unit Price without VAT: | 14,50000 € |
|---|---|
| Unit Price with VAT: | 17,25500 € |

