
FOA-993A | |
|---|---|
DigiKey Part Number | 5073-FOA-993A-ND |
Manufacturer | |
Manufacturer Product Number | FOA-993A |
Description | MPO/MTP ADAPTER IN SC FOOTPRINT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector MPO Receptacle To MTP Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | MPO Receptacle | |
Convert To (Adapter End) | MTP Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Ferrule Material | - | |
Features | - | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,54000 € | 28,54 € |
| Unit Price without VAT: | 28,54000 € |
|---|---|
| Unit Price with VAT: | 33,96260 € |

