
FOA-992A | |
|---|---|
DigiKey Part Number | 5073-FOA-992A-ND |
Manufacturer | |
Manufacturer Product Number | FOA-992A |
Description | MPO/MTP ADAPTER, FULL FLANGE, WI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector MPO Receptacle To MTP Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | MPO Receptacle | |
Convert To (Adapter End) | MTP Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange, Snap-In | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Ferrule Material | - | |
Features | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,83000 € | 31,83 € |
| 10 | 27,05800 € | 270,58 € |
| 25 | 25,36440 € | 634,11 € |
| 50 | 24,15420 € | 1.207,71 € |
| 100 | 23,00250 € | 2.300,25 € |
| 250 | 21,56404 € | 5.391,01 € |
| Unit Price without VAT: | 31,83000 € |
|---|---|
| Unit Price with VAT: | 37,87770 € |

