
FOA-977 | |
|---|---|
DigiKey Part Number | 5073-FOA-977-ND |
Manufacturer | |
Manufacturer Product Number | FOA-977 |
Description | LC QUAD MULTIMODE ADAPTER - DUPL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To SC Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer L-com | Simplex/Duplex 4-Plex |
Series | Mode Multimode |
Packaging Bag | Mounting Type Panel Mount, Flange, Snap-In |
Part Status Active | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Adapter | Ferrule Material Bronze |
Convert From (Adapter End) LC Receptacle | Color Beige |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 10,03170 € |

