
FOA-914F | |
|---|---|
DigiKey Part Number | 5073-FOA-914F-ND |
Manufacturer | |
Manufacturer Product Number | FOA-914F |
Description | SC DUPLEX MULTIMODE COUPLER, FLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer L-com | Simplex/Duplex Duplex |
Series | Mode Multimode |
Packaging Bag | Mounting Type Panel Mount, Flange, Snap-In |
Part Status Active | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Coupler | Ferrule Material Bronze |
Convert From (Adapter End) SC Receptacle | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,11000 € | 12,11 € |
| Unit Price without VAT: | 12,11000 € |
|---|---|
| Unit Price with VAT: | 14,41090 € |

