
FOA-914 | |
|---|---|
DigiKey Part Number | 5073-FOA-914-ND |
Manufacturer | |
Manufacturer Product Number | FOA-914 |
Description | SC DUPLEX MULTIMODE COUPLER, NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer L-com | Simplex/Duplex Duplex |
Series | Mode Multimode |
Packaging Bag | Mounting Type Panel Mount, Snap-In |
Part Status Active | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Coupler | Ferrule Material Bronze |
Convert From (Adapter End) SC Receptacle | Color Beige |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |

