
FOA-912 | |
|---|---|
DigiKey Part Number | 5073-FOA-912-ND |
Manufacturer | |
Manufacturer Product Number | FOA-912 |
Description | SC SINGLE MODE COUPLER, FLANGE, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mode Singlemode |
Packaging Bag | Mounting Type Panel Mount, Flange, Snap-In |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT) |
Type Coupler | Ferrule Material Zirconia |
Convert From (Adapter End) SC Receptacle | Color Blue |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,81000 € | 13,81 € |
| Unit Price without VAT: | 13,81000 € |
|---|---|
| Unit Price with VAT: | 16,43390 € |

