
FOA-860-AQU | |
|---|---|
DigiKey Part Number | 5073-FOA-860-AQU-ND |
Manufacturer | |
Manufacturer Product Number | FOA-860-AQU |
Description | MPO 6 PORT CLUSTER ADAPTER, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) MPO Receptacle |
Manufacturer L-com | Simplex/Duplex 6-Plex |
Series | Mode Singlemode/Multimode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Housing Material Polyether Imide (PEI) |
Type Coupler | Color Aqua, Black |
Convert From (Adapter End) MPO Receptacle | Operating Temperature -40°C ~ 85°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,07000 € | 56,07 € |
| Unit Price without VAT: | 56,07000 € |
|---|---|
| Unit Price with VAT: | 66,72330 € |

