
FOA-835-BLK | |
|---|---|
DigiKey Part Number | 5073-FOA-835-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FOA-835-BLK |
Description | FIBER COUPLER, LC/LC SLIMLINE QU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer L-com | Simplex/Duplex 4-Plex |
Series | Mode Singlemode/Multimode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Housing Material Polyether Imide (PEI) |
Type Coupler | Color Black |
Convert From (Adapter End) LC Receptacle | Operating Temperature -40°C ~ 85°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,65000 € | 18,65 € |
| Unit Price without VAT: | 18,65000 € |
|---|---|
| Unit Price with VAT: | 22,19350 € |

