
FOA-824-AQU | |
|---|---|
DigiKey Part Number | 5073-FOA-824-AQU-ND |
Manufacturer | |
Manufacturer Product Number | FOA-824-AQU |
Description | MPO DUPLEX COUPLER, TRANSLUCENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | MPO Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Aqua, Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,55000 € | 53,55 € |
| Unit Price without VAT: | 53,55000 € |
|---|---|
| Unit Price with VAT: | 63,72450 € |

