
FOA-810-BLU | |
|---|---|
DigiKey Part Number | 5073-FOA-810-BLU-ND |
Manufacturer | |
Manufacturer Product Number | FOA-810-BLU |
Description | FIBER COUPLER, LC/LC DUPLEX, EXT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer L-com | Simplex/Duplex Duplex |
Series | Mode Singlemode/Multimode |
Packaging Bag | Mounting Type Panel Mount, Snap-In |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Color Blue |
Convert From (Adapter End) LC Receptacle |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,81000 € | 11,81 € |
| Unit Price without VAT: | 11,81000 € |
|---|---|
| Unit Price with VAT: | 14,05390 € |

