
FOA-801-LGR | |
|---|---|
DigiKey Part Number | 5073-FOA-801-LGR-ND |
Manufacturer | |
Manufacturer Product Number | FOA-801-LGR |
Description | FOA-801-LGR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode OM5 | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,26000 € | 19,26 € |
| 10 | 16,36500 € | 163,65 € |
| 25 | 15,34040 € | 383,51 € |
| 50 | 14,60840 € | 730,42 € |
| 100 | 13,91140 € | 1.391,14 € |
| 250 | 13,04136 € | 3.260,34 € |
| 500 | 12,41962 € | 6.209,81 € |
| Unit Price without VAT: | 19,26000 € |
|---|---|
| Unit Price with VAT: | 22,91940 € |

