
FOA-801-GRN | |
|---|---|
DigiKey Part Number | 5073-FOA-801-GRN-ND |
Manufacturer | |
Manufacturer Product Number | FOA-801-GRN |
Description | FOA-801-GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,95000 € | 21,95 € |
| 10 | 18,66000 € | 186,60 € |
| 25 | 17,49160 € | 437,29 € |
| 50 | 16,65680 € | 832,84 € |
| 100 | 15,86230 € | 1.586,23 € |
| 250 | 14,87024 € | 3.717,56 € |
| 500 | 14,16148 € | 7.080,74 € |
| Unit Price without VAT: | 21,95000 € |
|---|---|
| Unit Price with VAT: | 26,12050 € |

