
FOA-800-LGR | |
|---|---|
DigiKey Part Number | 5073-FOA-800-LGR-ND |
Manufacturer | |
Manufacturer Product Number | FOA-800-LGR |
Description | FOA-800-LGR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer L-com | Simplex/Duplex Duplex |
Series | Mode Multimode OM5 |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Color Green |
Convert From (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,51000 € | 16,51 € |
| 10 | 14,02800 € | 140,28 € |
| 25 | 13,14880 € | 328,72 € |
| 50 | 12,52140 € | 626,07 € |
| 100 | 11,92400 € | 1.192,40 € |
| 250 | 11,17824 € | 2.794,56 € |
| 500 | 10,64532 € | 5.322,66 € |
| Unit Price without VAT: | 16,51000 € |
|---|---|
| Unit Price with VAT: | 19,64690 € |

