
FOA-800-HVI | |
|---|---|
DigiKey Part Number | 5073-FOA-800-HVI-ND |
Manufacturer | |
Manufacturer Product Number | FOA-800-HVI |
Description | FOA-800-HVI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode OM4 | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Violet | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,71000 € | 16,71 € |
| 10 | 14,20400 € | 142,04 € |
| 25 | 13,31440 € | 332,86 € |
| 50 | 12,67900 € | 633,95 € |
| 100 | 12,07410 € | 1.207,41 € |
| 250 | 11,31896 € | 2.829,74 € |
| 500 | 10,77934 € | 5.389,67 € |
| Unit Price without VAT: | 16,71000 € |
|---|---|
| Unit Price with VAT: | 19,88490 € |

