
FOA-800-BLU | |
|---|---|
DigiKey Part Number | 5073-FOA-800-BLU-ND |
Manufacturer | |
Manufacturer Product Number | FOA-800-BLU |
Description | FOA-800-BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,46000 € | 19,46 € |
| 10 | 16,54100 € | 165,41 € |
| 25 | 15,50480 € | 387,62 € |
| 50 | 14,76500 € | 738,25 € |
| 100 | 14,06060 € | 1.406,06 € |
| 250 | 13,18116 € | 3.295,29 € |
| 500 | 12,55282 € | 6.276,41 € |
| Unit Price without VAT: | 19,46000 € |
|---|---|
| Unit Price with VAT: | 23,15740 € |

