
FOA-800-BGE | |
|---|---|
DigiKey Part Number | 5073-FOA-800-BGE-ND |
Manufacturer | |
Manufacturer Product Number | FOA-800-BGE |
Description | FOA-800-BGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer L-com | Simplex/Duplex Duplex |
Series | Mode Multimode OM1, OM2 |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Color Beige |
Convert From (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,22000 € | 19,22 € |
| 10 | 16,33500 € | 163,35 € |
| 25 | 15,31200 € | 382,80 € |
| 50 | 14,58140 € | 729,07 € |
| 100 | 13,88580 € | 1.388,58 € |
| 250 | 13,01728 € | 3.254,32 € |
| 500 | 12,39674 € | 6.198,37 € |
| Unit Price without VAT: | 19,22000 € |
|---|---|
| Unit Price with VAT: | 22,87180 € |

