
FOA-571-LGR | |
|---|---|
DigiKey Part Number | 5073-FOA-571-LGR-ND |
Manufacturer | |
Manufacturer Product Number | FOA-571-LGR |
Description | FOA-571-LGR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 4-Plex | |
Mode | Multimode OM5 | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,64000 € | 24,64 € |
| 10 | 20,94200 € | 209,42 € |
| 25 | 19,63040 € | 490,76 € |
| 50 | 18,69380 € | 934,69 € |
| 100 | 17,80210 € | 1.780,21 € |
| 250 | 16,68880 € | 4.172,20 € |
| 500 | 15,89348 € | 7.946,74 € |
| Unit Price without VAT: | 24,64000 € |
|---|---|
| Unit Price with VAT: | 29,32160 € |

