
FOA-571-BLK | |
|---|---|
DigiKey Part Number | 5073-FOA-571-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FOA-571-BLK |
Description | FOA-571-BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer L-com | Simplex/Duplex 4-Plex |
Series | Mode Multimode |
Packaging Bulk | Mounting Type Panel Mount, Flange (2 Hole) |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Color Black |
Convert From (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,33000 € | 24,33 € |
| 10 | 20,68100 € | 206,81 € |
| 25 | 19,38640 € | 484,66 € |
| 50 | 18,46140 € | 923,07 € |
| 100 | 17,58080 € | 1.758,08 € |
| 250 | 16,48128 € | 4.120,32 € |
| 500 | 15,69586 € | 7.847,93 € |
| Unit Price without VAT: | 24,33000 € |
|---|---|
| Unit Price with VAT: | 28,95270 € |

