
FOA-570 | |
|---|---|
DigiKey Part Number | 5073-FOA-570-ND |
Manufacturer | |
Manufacturer Product Number | FOA-570 |
Description | FIBER CPLR QUAD LC SM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polyether Imide (PEI) | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,65000 € | 44,65 € |
| 10 | 37,94600 € | 379,46 € |
| 25 | 35,57160 € | 889,29 € |
| 50 | 33,87520 € | 1.693,76 € |
| 100 | 32,26020 € | 3.226,02 € |
| 250 | 30,24336 € | 7.560,84 € |
| Unit Price without VAT: | 44,65000 € |
|---|---|
| Unit Price with VAT: | 53,13350 € |

