
FOA-570-BLK | |
|---|---|
DigiKey Part Number | 5073-FOA-570-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FOA-570-BLK |
Description | FOA-570-BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 4-Plex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,88000 € | 21,88 € |
| 10 | 18,59900 € | 185,99 € |
| 25 | 17,43440 € | 435,86 € |
| 50 | 16,60240 € | 830,12 € |
| 100 | 15,81060 € | 1.581,06 € |
| 250 | 14,82176 € | 3.705,44 € |
| 500 | 14,11538 € | 7.057,69 € |
| Unit Price without VAT: | 21,88000 € |
|---|---|
| Unit Price with VAT: | 26,03720 € |

