
FOA-511B-LGR | |
|---|---|
DigiKey Part Number | 5073-FOA-511B-LGR-ND |
Manufacturer | |
Manufacturer Product Number | FOA-511B-LGR |
Description | FOA-511B-LGR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mode Multimode OM5 |
Packaging Bulk | Mounting Type Panel Mount, Flange; Snap-In |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Color Green |
Convert From (Adapter End) SC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 € | 13,65 € |
| 10 | 11,59700 € | 115,97 € |
| 25 | 10,87040 € | 271,76 € |
| 50 | 10,35160 € | 517,58 € |
| 100 | 9,85770 € | 985,77 € |
| 250 | 9,24100 € | 2.310,25 € |
| 500 | 8,80040 € | 4.400,20 € |
| 1.000 | 8,38098 € | 8.380,98 € |
| Unit Price without VAT: | 13,65000 € |
|---|---|
| Unit Price with VAT: | 16,24350 € |

