
FOA-511B-HVI | |
|---|---|
DigiKey Part Number | 5073-FOA-511B-HVI-ND |
Manufacturer | |
Manufacturer Product Number | FOA-511B-HVI |
Description | FOA-511B-HVI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Multimode OM4 | |
Mounting Type | Panel Mount, Flange; Snap-In | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Violet | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,71000 € | 13,71 € |
| 10 | 11,65000 € | 116,50 € |
| 25 | 10,92000 € | 273,00 € |
| 50 | 10,39880 € | 519,94 € |
| 100 | 9,90260 € | 990,26 € |
| 250 | 9,28308 € | 2.320,77 € |
| 500 | 8,84046 € | 4.420,23 € |
| 1.000 | 8,41914 € | 8.419,14 € |
| Unit Price without VAT: | 13,71000 € |
|---|---|
| Unit Price with VAT: | 16,31490 € |

