
FOA-511B-BGE | |
|---|---|
DigiKey Part Number | 5073-FOA-511B-BGE-ND |
Manufacturer | |
Manufacturer Product Number | FOA-511B-BGE |
Description | FOA-511B-BGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mode Multimode OM1, OM2 |
Packaging Bulk | Mounting Type Panel Mount, Flange; Snap-In |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Color Beige |
Convert From (Adapter End) SC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 € | 13,54 € |
| 10 | 11,50500 € | 115,05 € |
| 25 | 10,78440 € | 269,61 € |
| 50 | 10,26960 € | 513,48 € |
| 100 | 9,77950 € | 977,95 € |
| 250 | 9,16768 € | 2.291,92 € |
| 500 | 8,73054 € | 4.365,27 € |
| 1.000 | 8,31446 € | 8.314,46 € |
| Unit Price without VAT: | 13,54000 € |
|---|---|
| Unit Price with VAT: | 16,11260 € |

