
FOA-500A-LGR | |
|---|---|
DigiKey Part Number | 5073-FOA-500A-LGR-ND |
Manufacturer | |
Manufacturer Product Number | FOA-500A-LGR |
Description | FOA-500A-LGR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Multimode OM5 | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,88000 € | 10,88 € |
| 10 | 9,24100 € | 92,41 € |
| 25 | 8,66160 € | 216,54 € |
| 50 | 8,24840 € | 412,42 € |
| 100 | 7,85480 € | 785,48 € |
| 250 | 7,36328 € | 1.840,82 € |
| 500 | 7,01216 € | 3.506,08 € |
| 1.000 | 6,67795 € | 6.677,95 € |
| Unit Price without VAT: | 10,88000 € |
|---|---|
| Unit Price with VAT: | 12,94720 € |

