
FOA-500A-BLK | |
|---|---|
DigiKey Part Number | 5073-FOA-500A-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FOA-500A-BLK |
Description | FOA-500A-BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mode Multimode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Color Black |
Convert From (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 10 | 9,12600 € | 91,26 € |
| 25 | 8,55400 € | 213,85 € |
| 50 | 8,14580 € | 407,29 € |
| 100 | 7,75710 € | 775,71 € |
| 250 | 7,27176 € | 1.817,94 € |
| 500 | 6,92498 € | 3.462,49 € |
| 1.000 | 6,59492 € | 6.594,92 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |

