
FOA-500A-BGE | |
|---|---|
DigiKey Part Number | 5073-FOA-500A-BGE-ND |
Manufacturer | |
Manufacturer Product Number | FOA-500A-BGE |
Description | FOA-500A-BGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Multimode OM1, OM2 | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Beige | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 10 | 9,12600 € | 91,26 € |
| 25 | 8,55400 € | 213,85 € |
| 50 | 8,14580 € | 407,29 € |
| 100 | 7,75710 € | 775,71 € |
| 250 | 7,27176 € | 1.817,94 € |
| 500 | 6,92498 € | 3.462,49 € |
| 1.000 | 6,59492 € | 6.594,92 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |

