
FOA-311 | |
|---|---|
DigiKey Part Number | 5073-FOA-311-ND |
Manufacturer | |
Manufacturer Product Number | FOA-311 |
Description | ADPTRREC/MTL ST-FC SMPLX BRNZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector ST Receptacle To FC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Convert To (Adapter End) FC Receptacle |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mode Singlemode/Multimode |
Packaging Bag | Mounting Type Panel Mount, Flange |
Part Status Active | Housing Material Zinc Alloy |
Type Adapter | Ferrule Material Phosphor Bronze |
Convert From (Adapter End) ST Receptacle | Color Silver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,49540 € |

