
FOA-211A | |
|---|---|
DigiKey Part Number | 5073-FOA-211A-ND |
Manufacturer | |
Manufacturer Product Number | FOA-211A |
Description | ADPTRREC/MTL ST-SC SMPLX CER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To SC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | ST Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Zinc Alloy | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,44000 € | 19,44 € |
| 10 | 16,52500 € | 165,25 € |
| 25 | 15,49080 € | 387,27 € |
| 50 | 14,75160 € | 737,58 € |
| 100 | 14,04780 € | 1.404,78 € |
| 250 | 13,16912 € | 3.292,28 € |
| 500 | 12,54140 € | 6.270,70 € |
| Unit Price without VAT: | 19,44000 € |
|---|---|
| Unit Price with VAT: | 23,13360 € |

