
FOA-033 | |
|---|---|
DigiKey Part Number | 5073-FOA-033-ND |
Manufacturer | |
Manufacturer Product Number | FOA-033 |
Description | ADPTR3/8""DIA FC-FC SMPLX BRNZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount |
Datasheet | Datasheet |
Category | Convert To (Adapter End) FC Receptacle |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mode Singlemode/Multimode |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Housing Material Brass |
Type Adapter | Ferrule Material Phosphor Bronze |
Convert From (Adapter End) FC Receptacle | Color Silver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,75000 € | 14,75 € |
| Unit Price without VAT: | 14,75000 € |
|---|---|
| Unit Price with VAT: | 17,55250 € |

