
FOA-019 | |
|---|---|
DigiKey Part Number | 5073-FOA-019-ND |
Manufacturer | |
Manufacturer Product Number | FOA-019 |
Description | SIMPLEX APC FC COUPLER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Category | Convert To (Adapter End) FC Receptacle |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mounting Type Panel Mount, Bulkhead |
Packaging Bag | Housing Material Brass |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Color Silver |
Convert From (Adapter End) FC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,42000 € | 37,42 € |
| 10 | 31,80300 € | 318,03 € |
| 25 | 29,81280 € | 745,32 € |
| 50 | 28,39060 € | 1.419,53 € |
| 100 | 27,03700 € | 2.703,70 € |
| 250 | 25,34656 € | 6.336,64 € |
| Unit Price without VAT: | 37,42000 € |
|---|---|
| Unit Price with VAT: | 44,52980 € |



