Coupler Fiber Optic Connector LC Receptacle To MU Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-015

DigiKey Part Number
5073-FOA-015-ND
Manufacturer
Manufacturer Product Number
FOA-015
Description
FIBR ADPTR LC TO MU SMPLX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To MU Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Simplex
Manufacturer
L-com
Mode
Singlemode/Multimode
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bag
Housing Material
Polyether Imide (PEI), Polyphenylene Sulfide (PPS)
Part Status
Obsolete
Ferrule Material
Zirconia
Type
Coupler
Color
Blue
Convert From (Adapter End)
LC Receptacle
Material Flammability Rating
UL94 V-0
Convert To (Adapter End)
MU Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.