
FOA-013A | |
|---|---|
DigiKey Part Number | 5073-FOA-013A-ND |
Manufacturer | |
Manufacturer Product Number | FOA-013A |
Description | ADPTRRCTAGLR FC-FC SMPLX CER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) FC Receptacle |
Manufacturer L-com | Simplex/Duplex Simplex |
Series | Mode Singlemode/Multimode |
Packaging Bag | Mounting Type Panel Mount, Flange (2 Hole) |
Part Status Active | Housing Material Zinc Alloy |
Type Coupler | Ferrule Material Ceramic |
Convert From (Adapter End) FC Receptacle | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,92000 € | 22,92 € |
| 10 | 19,48500 € | 194,85 € |
| 25 | 18,26480 € | 456,62 € |
| 50 | 17,39300 € | 869,65 € |
| 100 | 16,56340 € | 1.656,34 € |
| 250 | 15,52764 € | 3.881,91 € |
| 500 | 14,78746 € | 7.393,73 € |
| Unit Price without VAT: | 22,92000 € |
|---|---|
| Unit Price with VAT: | 27,27480 € |

