
FOA-005MA | |
|---|---|
DigiKey Part Number | 5073-FOA-005MA-ND |
Manufacturer | |
Manufacturer Product Number | FOA-005MA |
Description | ADPTRMETAL SC-SC DUPLX CERAMC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer L-com | Simplex/Duplex Duplex |
Series | Mode Singlemode |
Packaging Bag | Mounting Type Panel Mount, Flange (2 Hole) |
Part Status Active | Housing Material Zinc Alloy |
Type Coupler | Ferrule Material Ceramic |
Convert From (Adapter End) SC Receptacle | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,49000 € | 24,49 € |
| 10 | 20,81400 € | 208,14 € |
| 25 | 19,51080 € | 487,77 € |
| 50 | 18,57960 € | 928,98 € |
| 100 | 17,69350 € | 1.769,35 € |
| 250 | 16,58692 € | 4.146,73 € |
| 500 | 15,79648 € | 7.898,24 € |
| Unit Price without VAT: | 24,49000 € |
|---|---|
| Unit Price with VAT: | 29,14310 € |

