
FOA-005 | |
|---|---|
DigiKey Part Number | 5073-FOA-005-ND |
Manufacturer | |
Manufacturer Product Number | FOA-005 |
Description | ADPTRSC-SC DUPLEX BRONZE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer L-com | Simplex/Duplex Duplex |
Series | Mode Multimode |
Packaging Bag | Mounting Type Panel Mount, Flange (2 Hole) |
Part Status Active | Housing Material Plastic |
Type Coupler | Ferrule Material Phosphor Bronze |
Convert From (Adapter End) SC Receptacle | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 € | 10,84 € |
| 10 | 9,21700 € | 92,17 € |
| 25 | 8,64000 € | 216,00 € |
| 50 | 8,22760 € | 411,38 € |
| 100 | 7,83490 € | 783,49 € |
| 250 | 7,34468 € | 1.836,17 € |
| 500 | 6,99444 € | 3.497,22 € |
| 1.000 | 6,66106 € | 6.661,06 € |
| Unit Price without VAT: | 10,84000 € |
|---|---|
| Unit Price with VAT: | 12,89960 € |

