
FOA-002A | |
|---|---|
DigiKey Part Number | 5073-FOA-002A-ND |
Manufacturer | |
Manufacturer Product Number | FOA-002A |
Description | ADPTRSC-SC SMPLX CERAMIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,76900 € | 27,69 € |
| 25 | 2,59520 € | 64,88 € |
| 50 | 2,47120 € | 123,56 € |
| 100 | 2,35320 € | 235,32 € |
| 250 | 2,20588 € | 551,47 € |
| 500 | 2,10062 € | 1.050,31 € |
| 1.000 | 2,00040 € | 2.000,40 € |
| 2.500 | 1,87528 € | 4.688,20 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

