
FE-WM48SC | |
|---|---|
DigiKey Part Number | 5073-FE-WM48SC-ND |
Manufacturer | |
Manufacturer Product Number | FE-WM48SC |
Description | RACK STEEL 17.9X15.9X4.7 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Front, Sides, Top 17.900" L x 15.900" W x 4.700" H (454.66mm x 403.86mm x 119.38mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Front, Sides, Top | |
Number of Units | 48U | |
Dimensions - Panel | - | |
Dimensions - Overall | 17.900" L x 15.900" W x 4.700" H (454.66mm x 403.86mm x 119.38mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | No rails included | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,09000 € | 172,09 € |
| Unit Price without VAT: | 172,09000 € |
|---|---|
| Unit Price with VAT: | 204,78710 € |

