
FE-WM24SC | |
|---|---|
DigiKey Part Number | 5073-FE-WM24SC-ND |
Manufacturer | |
Manufacturer Product Number | FE-WM24SC |
Description | RACK STEEL 17.9X15.9X3.2 GRAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Front, Sides, Top 17.900" L x 15.900" W x 3.200" H (454.66mm x 403.86mm x 81.28mm) Gray |
Datasheet | Datasheet |
Category | Number of Units 24U |
Manufacturer L-com | Dimensions - Overall 17.900" L x 15.900" W x 3.200" H (454.66mm x 403.86mm x 81.28mm) |
Series | Door Steel |
Packaging Bag | Mounting Rails No rails included |
Part Status Active | Ventilation Non-Vented |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Back, Front, Sides, Top | Color Gray |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,05000 € | 128,05 € |
| Unit Price without VAT: | 128,05000 € |
|---|---|
| Unit Price with VAT: | 152,37950 € |

