Metal, Steel Door, Front or Rear Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-37

DigiKey Part Number
5073-FD-37-ND
Manufacturer
Manufacturer Product Number
FD-37
Description
37SP SOLID FRONTDR, UNIV.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Units
37U
Manufacturer
L-com
Door
Steel
Series
Mounting Rails
No rails included
Packaging
Bag
Material
Metal, Steel
Part Status
Active
Color
Black
Type
Door, Front or Rear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1325,89000 €325,89 €
Manufacturers Standard Package
Unit Price without VAT:325,89000 €
Unit Price with VAT:387,80910 €