
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Door, Front or Rear | |
Style | - | |
Number of Units | 8U | |
Dimensions - Panel | - | |
Dimensions - Overall | - | |
Door | Steel | |
Features | - | |
Mounting Rails | No rails included | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,13000 € | 270,13 € |
| Unit Price without VAT: | 270,13000 € |
|---|---|
| Unit Price with VAT: | 321,45470 € |

