
FCA-STST-DPM4Z-15 | |
|---|---|
DigiKey Part Number | 5073-FCA-STST-DPM4Z-15-ND |
Manufacturer | |
Manufacturer Product Number | FCA-STST-DPM4Z-15 |
Description | FIBER OPTIC PATCH CABLE ST TO ST |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/UPC Duplex To ST/UPC Duplex 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | ST/UPC Duplex | |
2nd Connector | ST/UPC Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Violet | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,29000 € | 14,29 € |
| Unit Price without VAT: | 14,29000 € |
|---|---|
| Unit Price with VAT: | 17,00510 € |

