
FCA-STST-DPM4Z-03 | |
|---|---|
DigiKey Part Number | 5073-FCA-STST-DPM4Z-03-ND |
Manufacturer | |
Manufacturer Product Number | FCA-STST-DPM4Z-03 |
Description | FIBER OPTIC PATCH CABLE ST TO ST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/UPC Duplex To ST/UPC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 9.8' (3.0m) |
Packaging Bag | Type Multimode, Duplex, OM4 |
Part Status Active | Color - Cable Violet |
1st Connector ST/UPC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector ST/UPC Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |

