
FCA-STST-DPM4P-07 | |
|---|---|
DigiKey Part Number | 5073-FCA-STST-DPM4P-07-ND |
Manufacturer | |
Manufacturer Product Number | FCA-STST-DPM4P-07 |
Description | FIBER OPTIC PATCH CABLE ST TO ST |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/UPC Duplex To ST/UPC Duplex 50/125 23.0' (7.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 23.0' (7.0m) |
Part Status Active | Type Multimode, Duplex, OM4 |
1st Connector ST/UPC Duplex | Color - Cable Violet |
2nd Connector ST/UPC Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,15000 € | 8,15 € |
| Unit Price without VAT: | 8,15000 € |
|---|---|
| Unit Price with VAT: | 9,69850 € |

