Parametric Equivalent

FCA-STST-DPM2Z-03 | |
|---|---|
DigiKey Part Number | 5073-FCA-STST-DPM2Z-03-ND |
Manufacturer | |
Manufacturer Product Number | FCA-STST-DPM2Z-03 |
Description | FIBER OPTIC PATCH CABLE ST TO ST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/UPC Duplex To ST/UPC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Multimode, Duplex, OM2 |
1st Connector ST/UPC Duplex | Color - Cable Orange |
2nd Connector ST/UPC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-STST-DPM2P-03 | L-com | 0 | 5073-FCA-STST-DPM2P-03-ND | 26,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |


