
FCA-SSTUSTUS10 | |
|---|---|
DigiKey Part Number | 5073-FCA-SSTUSTUS10-ND |
Manufacturer | |
Manufacturer Product Number | FCA-SSTUSTUS10 |
Description | FIBER OPTIC PATCH CORD SM G652D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/UPC To ST/UPC 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Singlemode, Simplex, OS2 |
1st Connector ST/UPC | Color - Cable Black |
2nd Connector ST/UPC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.12" (3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 € | 24,84 € |
| Unit Price without VAT: | 24,84000 € |
|---|---|
| Unit Price with VAT: | 29,55960 € |

