Parametric Equivalent

FCA-SSCUSTUD2 | |
|---|---|
DigiKey Part Number | 5073-FCA-SSCUSTUD2-ND |
Manufacturer | |
Manufacturer Product Number | FCA-SSCUSTUD2 |
Description | FIBER OPTIC PATCH CORD SM G652D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC Duplex To SC/UPC Duplex 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 6.6' (2.0m) |
Part Status Active | Type Singlemode, Duplex, OS2 |
1st Connector SC/UPC Duplex | Color - Cable Black |
2nd Connector SC/UPC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.12" (3.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-SSCUSCUD2 | L-com | 0 | 5073-FCA-SSCUSCUD2-ND | 19,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| Unit Price without VAT: | 10,41000 € |
|---|---|
| Unit Price with VAT: | 12,38790 € |


