
FCA-SSCASCAD2 | |
|---|---|
DigiKey Part Number | 5073-FCA-SSCASCAD2-ND |
Manufacturer | |
Manufacturer Product Number | FCA-SSCASCAD2 |
Description | FIBER OPTIC PATCH CORD SM G652D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC Duplex To SC/APC Duplex 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 6.6' (2.0m) |
Part Status Active | Type Singlemode, Duplex, OS2 |
1st Connector SC/APC Duplex | Color - Cable Black |
2nd Connector SC/APC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.04" (1.0mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 € | 21,84 € |
| Unit Price without VAT: | 21,84000 € |
|---|---|
| Unit Price with VAT: | 25,98960 € |

