Cable Fiber Optic SMA To SC Duplex 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-SMPSCP-DPM5V-05

DigiKey Part Number
5073-FCA-SMPSCP-DPM5V-05-ND
Manufacturer
Manufacturer Product Number
FCA-SMPSCP-DPM5V-05
Description
FIBER OPTIC PATCH CABLE SMA/PC-S
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SMA To SC Duplex 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
L-com
Length - Overall
16.4' (5.0m)
Series
Type
Singlemode, Duplex
Packaging
Bulk
Bend Radius
30mm
Part Status
Active
Insertion Loss
0.20dB
1st Connector
SMA
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
2nd Connector
SC Duplex
Return Loss
30dB
Cable Diameter
0.12" (3.0mm)
Operating Temperature
-40°C ~ 60°C
Cable Type
Fiber Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1117,69000 €117,69 €
Manufacturers Standard Package
Unit Price without VAT:117,69000 €
Unit Price with VAT:140,05110 €