
FCA-SMASMA-SPS1V-05 | |
|---|---|
DigiKey Part Number | 5073-FCA-SMASMA-SPS1V-05-ND |
Manufacturer | |
Manufacturer Product Number | FCA-SMASMA-SPS1V-05 |
Description | FIBER OPTIC PATCH CABLE SMA/APC- |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SMA/APC To SMA/APC 9.25/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SMA/APC | |
2nd Connector | SMA/APC | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9.25/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Simplex | |
Ratings | - | |
Bend Radius | 30mm | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 60dB | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,81000 € | 166,81 € |
| Unit Price without VAT: | 166,81000 € |
|---|---|
| Unit Price with VAT: | 198,50390 € |

